Part Details for DWR-T820S-V233-01 by Amphenol Communications Solutions
Overview of DWR-T820S-V233-01 by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DWRT820SV23301 | Amphenol Communications Solutions | COOLPOWER SLIM DRAWER | |
72V233L6PF | Renesas Electronics Corporation | 1K x 18 / 2K x 9 SuperSync II FIFO, 3.3V | |
72V233L7-5PF | Renesas Electronics Corporation | 1K x 18 / 2K x 9 SuperSync II FIFO, 3.3V |
Price & Stock for DWR-T820S-V233-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W5765
|
Newark | Connector, Rectangular, Receptacle, 28 Position, Pcb, No. Of Contacts:28Contacts, Product Range:Coolpower Dwr Series, Connector Mounting:Pcb Mount, Contact Termination Type:Solder, Pitch Spacing:2.74Mm, Gender:Receptacle Rohs Compliant: Yes |Amphenol Communications Solutions DWR-T820S-V233-01 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6700 | Buy Now |