Part Details for DWR-T808S-V363-06 by Amphenol Corporation
Overview of DWR-T808S-V363-06 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V3632L10PF8 | Renesas Electronics Corporation | 512 x 36 x 2 SyncBiFIFO, 3.3V | |
72V3633L10PF9 | Renesas Electronics Corporation | 512X36X2 UNIDIRECTIONAL/B | |
72V3634L10PF | Renesas Electronics Corporation | 512X36X2 BIDIRECTIONAL/BU |
Part Details for DWR-T808S-V363-06
DWR-T808S-V363-06 CAD Models
DWR-T808S-V363-06 Part Data Attributes
|
DWR-T808S-V363-06
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DWR-T808S-V363-06
Amphenol Corporation
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | RATED CURRENT(POWER): 60A | |
Body Breadth | 0.425 inch | |
Body Depth | 0.866 inch | |
Body Length | 6.23 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |