Part Details for DWR-1617PD by L-com Inc
Results Overview of DWR-1617PD by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DWR-1617PD Information
DWR-1617PD by L-com Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for DWR-1617PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9460
|
Newark | 19" Wall Mount Pivoting Cabinet, 16U, Rack U Height:16U, Enclosure Material:-, Body Color:-, Ext... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,358.1200 | Buy Now |
DISTI #
5073-DWR-1617PD-ND
|
DigiKey | 16SP/17D WALLRACK W/PLEXI Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,120.4500 | Buy Now |
DISTI #
73605083
|
RS | 19in Wall Mount Pivoting Rack Cabinet 16U- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,180.2700 / $1,358.1300 | RFQ |
|
Onlinecomponents.com | 16SP/17D WALLRACK W/PLEXI RoHS: Compliant | 0 |
|
$1,177.2200 / $1,244.9400 | Buy Now |
DISTI #
DWR-1617PD
|
L-com US | When floor space is limited choose Middle Atlantic's Wall Mount Enclosure System. Featuring the excl... more Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,086.4900 / $1,358.1200 | Buy Now |