Part Details for DWP-125-3/8-0-STK by TE Connectivity
Overview of DWP-125-3/8-0-STK by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWP-125-3/8-0-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DWP038K-ND
|
DigiKey | HEATSHRINK POLY 3/8"X4' BLK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
760 In Stock |
|
$4.7020 / $8.6800 | Buy Now |
DISTI #
650-DWP-125-3/8-0-ST
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 9.5MM 3:1 BK PRICE PER STICK RoHS: Compliant | 1207 |
|
$3.9700 / $5.8500 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
RYCNB14932001
|
Heilind Electronics | NB14932001 DWP-125-3/8-0-STK | Americas - 4503 in Stock1312 On Order |
|
$4.2272 / $5.3438 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Stick RoHS: Compliant |
3092 In Stock |
|
$3.7700 / $4.3200 | Buy Now |
DISTI #
NB14932001
|
TTI | Heat Shrink Tubing & Sleeves DWP-125-3/8-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Stick |
Americas - 1221 Limited Supply - Call TTI |
|
$4.0300 / $4.5400 | Buy Now |
DISTI #
RYCNB14932001
|
Interstate Connecting Components | NB14932001 DWP-125-3/8-0-STK | 901262 On Order |
|
$4.2272 / $5.3438 | Buy Now |
DISTI #
000000000001102141
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 9.5MM 3:1 BK PRICE PER STICK Min Qty: 1 | 0 |
|
$5.2700 / $6.5800 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Stick RoHS: Compliant |
3092 In Stock |
|
$3.7700 / $4.3200 | Buy Now |
Part Details for DWP-125-3/8-0-STK
DWP-125-3/8-0-STK CAD Models
DWP-125-3/8-0-STK Part Data Attributes
|
DWP-125-3/8-0-STK
TE Connectivity
Buy Now
|
Compare Parts:
DWP-125-3/8-0-STK
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |