Part Details for DWNC-3114-2EE44 by Bimba Manufacturing Company
Overview of DWNC-3114-2EE44 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3114HDHC-1#TRPBF | Analog Devices | 40V, 1A Sync Buck-Boost DC/DC | |
LTC3114MPFE-1#PBF | Analog Devices | 40V, 1A Sync Buck-Boost DC/DC | |
LTC3114HFE-1#PBF | Analog Devices | 40V, 1A Sync Buck-Boost DC/DC |
Price & Stock for DWNC-3114-2EE44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75507221
|
RS | Cylinder, Double Wall, dbl act, sgl end rod, Nose Mount N, Cushion - Both End | Bimba DWNC-3114-2EE44 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$729.5200 | RFQ |