There are no models available for this part yet.
Overview of DWN-316-2 by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5220BRMZ10-REEL7 | Analog Devices | 7-BIT RDAC WITH UP/DWN CONTROL | |
AD5220BRMZ100-R7 | Analog Devices | 7-BIT RDAC WITH UP/DWN CONTROL | |
LTM8074IY#PBF | Analog Devices | 40Vin, 1.2A Step Dwn uModule R |
Price & Stock for DWN-316-2 by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75507005
|
RS | Cylinder, Double Wall, dbl act, sgl end rod, Nose Mount N, Bore - 2in 31, St | Bimba DWN-316-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$299.5500 | RFQ |