Part Details for DWN-3118-1V by Bimba Manufacturing Company
Overview of DWN-3118-1V by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5220BRMZ10-REEL7 | Analog Devices | 7-BIT RDAC WITH UP/DWN CONTROL | |
AD5220BRMZ100-R7 | Analog Devices | 7-BIT RDAC WITH UP/DWN CONTROL | |
LTM8074IY#PBF | Analog Devices | 40Vin, 1.2A Step Dwn uModule R |
Price & Stock for DWN-3118-1V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75506913
|
RS | Cylinder, Double Wall, dbl act, sgl end rod, Nose Mount N, Bore - 2in 31, St | Bimba DWN-3118-1V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$552.2400 | RFQ |