Part Details for DWMC-8376-2A37 by Bimba Manufacturing Company
Overview of DWMC-8376-2A37 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8376-EVALZ | Analog Devices | Evaluation board for AD8376 | |
AD8376ACPZ-R7 | Analog Devices | If Cellular Dual DGA | |
LT8376RV#PBF | Analog Devices | 60V, 3A Sync Step-Down LED Dri |
Price & Stock for DWMC-8376-2A37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75506198
|
RS | Cylinder, Double Wall, dbl act, sgl end rod, Magnetic Position Sensing M, Cus | Bimba DWMC-8376-2A37 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,557.6200 | RFQ |