Part Details for DWMC-5018-2A3 by Bimba Manufacturing Company
Overview of DWMC-5018-2A3 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 35A 170Mohm To-3P | |
RJK5018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 35A 155Mohm To-3P | |
TS3A5018D | Texas Instruments | 10-Ω Quad SPDT analog switch 16-SOIC -40 to 85 |
Price & Stock for DWMC-5018-2A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75505868
|
RS | Cylinder, Double Wall, dbl act, sgl end rod, Magnetic Position Sensing M, Cus | Bimba DWMC-5018-2A3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$578.5300 | RFQ |