Part Details for DWMC-3127-2 by Bimba Manufacturing Company
Overview of DWMC-3127-2 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3127MZ | Rochester Electronics | CA3127 - Transistor Array | |
MSS5131-274MLB | Coilcraft Inc | General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7331-273MLB | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, Ferrite-Core, 2929, |
Price & Stock for DWMC-3127-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75505651
|
RS | Cylinder, Double Wall, dbl act, sgl end rod, Magnetic Position Sensing M, Cus | Bimba DWMC-3127-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$577.9100 | RFQ |