There are no models available for this part yet.
Overview of DWMC-3119-2 by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3119IFE#PBF | Analog Devices | 18V, 5A Sync Buck-Boost DC/DC | |
LTC3119IFE#TRPBF | Analog Devices | 18V, 5A Sync Buck-Boost DC/DC | |
LTC3119HFE#PBF | Analog Devices | 18V, 5A Sync Buck-Boost DC/DC |
Price & Stock for DWMC-3119-2 by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75505606
|
RS | Cylinder, Double Wall, dbl act, sgl end rod, Magnetic Position Sensing M, Cus | Bimba DWMC-3119-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$500.8800 | RFQ |