There are no models available for this part yet.
Overview of DWMC-3118-2V by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, Ferrite-Core, 2929, | |
MSS7331-183 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS5131-183 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for DWMC-3118-2V by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75505602
|
RS | Cylinder, Double Wall, dbl act, sgl end rod, Magnetic Position Sensing M, Cus | Bimba DWMC-3118-2V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$667.1200 | RFQ |