Part Details for DWMC-3111-1SR by Bimba Manufacturing Company
Overview of DWMC-3111-1SR by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2311-1-EVALZ | Analog Devices | Evaluation Board | |
LTC3111HMSE#PBF | Analog Devices | 15V, 1.5A Sync Buck-Boost DC/D | |
LTC3111HMSE#TRPBF | Analog Devices | 15V, 1.5A Sync Buck-Boost DC/D |
Price & Stock for DWMC-3111-1SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75505538
|
RS | Cylinder, Double Wall, dbl act, sgl end rod, Magnetic Position Sensing M, Cus | Bimba DWMC-3111-1SR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$458.0700 | RFQ |