Part Details for DWM1742MA by Tripp Lite
Overview of DWM1742MA by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWM1742MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3929
|
Newark | Swivel/Tilt Wall Mount W/Arm, 35Kg, Maximum Screen Size:17" To 42", Bracket Type:Tilt Mount, Load Max:35Kg, Vesa Standard:Vesa 100X(100, 200, 75), 200X(100, 200, 75), 75X(100, 200, 75), Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite DWM1742MA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$76.1800 | Buy Now |
DISTI #
DWM1742MA-ND
|
DigiKey | TV WALL MOUNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.2500 | Buy Now |
DISTI #
545-DWM1742MA
|
Mouser Electronics | Mounting Hardware Swivel/Tilt Wall Mount With Arms RoHS: Compliant | 0 |
|
$66.5100 / $73.2500 | Order Now |
DISTI #
70590104
|
RS | Display TV LCD Wall Mount Arms Swivel Tilt 17" - 42" Flat Screen | Tripp Lite DWM1742MA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$59.2500 / $76.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.2900 / $75.1000 | Buy Now |
|
NAC | Display SwivelMount 17-42in. RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Display TV Wall Monitor Mount Arms Swivel Tilt 17" - 42" Screen | 50 |
|
$94.9900 | Buy Now |