Part Details for DWM1001C by Qorvo
Overview of DWM1001C by Qorvo
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Telecommunications
Price & Stock for DWM1001C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DWM1001C
|
Avnet Americas | UWB Transceiver 6240MHz to 6739.2MHz 3.3V 34-Pin SMD T/R - Tape and Reel (Alt: DWM1001C) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$26.6300 / $49.4700 | Buy Now |
DISTI #
772-DWM1001C
|
Mouser Electronics | Multiprotocol Modules DWM1001C UWB XCVR Module (FCC comp) RoHS: Compliant | 1937 |
|
$31.4800 / $49.4700 | Buy Now |
DISTI #
DWM1001C
|
Avnet Americas | UWB Transceiver 6240MHz to 6739.2MHz 3.3V 34-Pin SMD T/R - Tape and Reel (Alt: DWM1001C) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$26.6300 / $49.4700 | Buy Now |
DISTI #
DWM1001C
|
Avnet Silica | UWB Transceiver 6240MHz to 6739.2MHz 3.3V 34-Pin SMD T/R (Alt: DWM1001C) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | UWB + BT RF MODULE {Certified} Min Qty: 1 | 0 |
|
$20.5000 / $35.7400 | Buy Now |
Part Details for DWM1001C
DWM1001C CAD Models
DWM1001C Part Data Attributes:
|
DWM1001C
Qorvo
Buy Now
Datasheet
|
Compare Parts:
DWM1001C
Qorvo
Telecom Circuit, 1-Func, PACKAGE-34
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | PACKAGE-34 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Qorvo | |
Data Rate | 6800 Mbps | |
JESD-30 Code | R-XDMA-N34 | |
Length | 26.12 mm | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 19.13 mm |