Telecommunication Circuits
DWM1000
Description: RF TXRX MODULE 802.15.4 CHIP ANT

Overview of DWM1000 by Decawave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DWM1000 by Decawave

Part # Manufacturer Description Stock Price Buy
Quest Components   24
  • 1 $43.3440
  • 7 $41.1768
  • 13 $39.0096
$39.0096 / $43.3440 Buy Now
DISTI # DWM1000
TME Module: RF, 3.5÷6.5GHz, SPI, 2.8÷3.6VDC, SMD, 6.8Mbps, 140/160mA Min Qty: 1 0
  • 1 $27.1400
  • 5 $26.8100
  • 25 $24.8000
  • 100 $23.1400
$23.1400 / $27.1400 RFQ

CAD Models for DWM1000 by Decawave
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DWM1000 by Decawave

DWM1000
Decawave
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
DECAWAVE LTD
Package Description
MODULE-24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8517.62.00.90
Samacsys Manufacturer
Decawave
Data Rate
6800 Mbps
JESD-30 Code
R-XXMA-N24
Length
23 mm
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
3.15 mm
Surface Mount
YES
Technology
CMOS
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.4 mm
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
13 mm
Want to compare parts?
  1. DWM1000
    Decawave
    RF TXRX MODULE 802.15.4 CHIP ANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DWM1000 by Decawave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DWM1000 by Decawave

Select Manufacturer
Which Manufacturer of DWM1000 would you like to use for your alert(s)?
  • Please alert me when DWM1000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DWM1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DWM1000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DWM1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DWM1000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DWM1000 by Decawave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: