Part Details for DWM-50-61-L-S-840 by Samtec Inc
Overview of DWM-50-61-L-S-840 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWM-50-61-L-S-840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC6876
|
Newark | Header, 50 Contacts, 1 Row, Through Hole, 1.27 Mm, Product Range:Dwm Series, No. Of Contacts:50Contacts, Gender:Header, Pitch Spacing:1.27Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec DWM-50-61-L-S-840 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3000 / $10.4200 | Buy Now |
DISTI #
3937-DWM-50-61-L-S-840-ND
|
DigiKey | CONN HDR 50POS 0.05 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$11.2364 / $17.1100 | Buy Now |
DISTI #
612-DWM-50-61-L-S-840-ND
|
DigiKey | CONN HDR 50POS 0.05 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.2367 | Buy Now |
DISTI #
DWM-50-61-L-S-840
|
Avnet Americas | Stacking Board Connector, DWM Series, 50 Contacts, Header, 1.27 mm, Through Hole, 1 Rows - Rail/Tube (Alt: DWM-50-61-L-S-840) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 69 Factory Stock |
|
RFQ | |
DISTI #
200-DWM5061LS840
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$3.2700 / $9.4100 | Order Now |
|
Onlinecomponents.com | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$4.6700 / $9.5600 | Buy Now |
DISTI #
85061924
|
Verical | Conn Board Stacker HDR 50 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 69 |
|
$9.4100 | Buy Now |
|
Powell Electronics | .050" x .100" Flex Stack, Flexible Micro Min Qty: 1 | 46 |
|
$6.1800 / $9.4100 | Buy Now |
DISTI #
000000000003984504
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker Min Qty: 1 | 69 |
|
$5.6000 / $9.4100 | Buy Now |
|
Master Electronics | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$4.6700 / $9.5600 | Buy Now |
Part Details for DWM-50-61-L-S-840
DWM-50-61-L-S-840 CAD Models
DWM-50-61-L-S-840 Part Data Attributes
|
DWM-50-61-L-S-840
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-50-61-L-S-840
Samtec Inc
Board Stacking Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DWM-50-61-L-S-840
This table gives cross-reference parts and alternative options found for DWM-50-61-L-S-840. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DWM-50-61-L-S-840, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DWM-50-59-G-S-350 | Samtec Inc | $8.5045 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DWM-50-61-L-S-840 vs DWM-50-59-G-S-350 |
MTSW-150-12-T-S-815 | Samtec Inc | $2.9603 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DWM-50-61-L-S-840 vs MTSW-150-12-T-S-815 |
DWM-50-58-G-S-395 | Samtec Inc | $8.2723 | Board Stacking Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DWM-50-61-L-S-840 vs DWM-50-58-G-S-395 |