Part Details for DWM-49-51-T-S-250 by Samtec Inc
Overview of DWM-49-51-T-S-250 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWM-49-51-T-S-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DWM-49-51-T-S-250
|
Avnet Americas | Conn Board Stacker HDR 49 POS 6.35mm Stack Height 1.27mm Solder ST Through Hole - Bulk (Alt: DWM-49-51-T-S-250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$2.0200 / $4.2000 | Buy Now |
DISTI #
000000000005090333
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$2.0200 / $4.2000 | Buy Now |
Part Details for DWM-49-51-T-S-250
DWM-49-51-T-S-250 CAD Models
DWM-49-51-T-S-250 Part Data Attributes
|
DWM-49-51-T-S-250
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-49-51-T-S-250
Samtec Inc
Board Connector, 49 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.25 inch | |
Body Length | 2.45 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (150) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 49 |
Alternate Parts for DWM-49-51-T-S-250
This table gives cross-reference parts and alternative options found for DWM-49-51-T-S-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DWM-49-51-T-S-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DHPH-1C-49-U-A10418 | Board Connector, 49 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | DWM-49-51-T-S-250 vs DHPH-1C-49-U-A10418 |
SL1-049-S063/3-96/11 | Board Connector, 49 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | DWM-49-51-T-S-250 vs SL1-049-S063/3-96/11 |
SP1-049-S130/3-66/11 | Board Connector, 49 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | DWM-49-51-T-S-250 vs SP1-049-S130/3-66/11 |
SP1-049-S218/01-95/1 | Board Connector, 49 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | DWM-49-51-T-S-250 vs SP1-049-S218/01-95/1 |
SL1-049-S091/02-66/1 | Board Connector, 49 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | E-tec Interconnect Ltd | DWM-49-51-T-S-250 vs SL1-049-S091/02-66/1 |
SPHD1070-P4901GF-0570-0300 | Board Connector, 49 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | MMT Corp | DWM-49-51-T-S-250 vs SPHD1070-P4901GF-0570-0300 |
SL1-049-S079/01-96/1 | Board Connector, 49 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | E-tec Interconnect Ltd | DWM-49-51-T-S-250 vs SL1-049-S079/01-96/1 |
SL1-049-S079/01-99/1 | Board Connector, 49 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | E-tec Interconnect Ltd | DWM-49-51-T-S-250 vs SL1-049-S079/01-99/1 |
2211-1X49GS | Board Connector, 49 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | Oupiin | DWM-49-51-T-S-250 vs 2211-1X49GS |
SP1-049-S084/01-99/1 | Board Connector, 49 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | DWM-49-51-T-S-250 vs SP1-049-S084/01-99/1 |