Part Details for DWM-44-55-S-S-295-010 by Samtec Inc
Results Overview of DWM-44-55-S-S-295-010 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DWM-44-55-S-S-295-010 Information
DWM-44-55-S-S-295-010 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DWM-44-55-S-S-295-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC6869
|
Newark | Header, 44 Contacts, 1 Row, Through Hole, 1.27 Mm, Product Range:Dwm Series, No. Of Contacts:44Con... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8600 / $11.3400 | Buy Now |
DISTI #
3937-DWM-44-55-S-S-295-010-ND
|
DigiKey | CONN HDR 44POS 0.05 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
34 In Stock |
|
$24.0900 | Buy Now |
DISTI #
612-DWM-44-55-S-S-295-010-ND
|
DigiKey | CONN HDR 44POS 0.05 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.3520 | Buy Now |
DISTI #
DWM-44-55-S-S-295-010
|
Avnet Americas | Stacking Board Connector, DWM Series, 44 Contacts, Header, 1.27 mm, Through Hole, 1 Rows - Rail/Tube... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 52 Factory Stock |
|
$6.4512 / $9.9862 | Buy Now |
DISTI #
200-DWM4455SS295010
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Flex Stack RoHS: Compliant | 0 |
|
$3.6100 / $10.1900 | Order Now |
|
Onlinecomponents.com | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$5.1100 / $11.1000 | Buy Now |
DISTI #
5cd8debfcd7c1c4c382cce38
|
Samtec | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 52 |
|
$3.6100 / $10.1900 | Buy Now |
|
Powell Electronics | .050" x .100" Flex Stack, Flexible Micro Min Qty: 10 | 34 |
|
$6.1000 / $9.4200 | Buy Now |
DISTI #
000000000003172781
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker Min Qty: 1 | 52 |
|
$6.1000 / $10.1900 | Buy Now |
|
Master Electronics | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$5.1100 / $11.1000 | Buy Now |
Part Details for DWM-44-55-S-S-295-010
DWM-44-55-S-S-295-010 CAD Models
DWM-44-55-S-S-295-010 Part Data Attributes
|
DWM-44-55-S-S-295-010
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-44-55-S-S-295-010
Samtec Inc
Board Stacking Connector, 43 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 43 | |
UL Flammability Code | 94V-0 |