Part Details for DWM-40-54-L-D-270 by Samtec Inc
Results Overview of DWM-40-54-L-D-270 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DWM-40-54-L-D-270 Information
DWM-40-54-L-D-270 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DWM-40-54-L-D-270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-DWM-40-54-L-D-270-ND
|
DigiKey | .050" X .100" FLEX STACK, FLEXIB Min Qty: 11 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5291 | Buy Now |
DISTI #
DWM-40-54-L-D-270
|
Avnet Americas | Connector Board Stacker Header 80 Position 6.86mm Stack Height 1.27mm Solder Straight Through Hole -... more Min Qty: 1 Package Multiple: 1 Container: Tube | 58 Factory Stock |
|
$7.8848 / $10.8562 | Buy Now |
DISTI #
200-DWM4054LD270
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Flex Stack RoHS: Compliant | 0 |
|
$5.8800 / $12.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2000 / $13.5500 | Buy Now |
DISTI #
5f982c54e56a714058699f40
|
Samtec | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 58 |
|
$4.3300 / $12.5100 | Buy Now |
|
Powell Electronics | .100 Elevated Single Row Screw Machine S Min Qty: 10 | 38 |
|
$7.4300 / $11.5700 | Buy Now |
DISTI #
000000000006248704
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker Min Qty: 1 | 58 |
|
$7.4300 / $12.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2000 / $13.5500 | Buy Now |
Part Details for DWM-40-54-L-D-270
DWM-40-54-L-D-270 CAD Models
DWM-40-54-L-D-270 Part Data Attributes
|
DWM-40-54-L-D-270
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-40-54-L-D-270
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.196 inch | |
Body Depth | 0.27 inch | |
Body Length | 2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DWM-40-54-L-D-270
This table gives cross-reference parts and alternative options found for DWM-40-54-L-D-270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DWM-40-54-L-D-270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FW-40-05-F-D-340-195 | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | DWM-40-54-L-D-270 vs FW-40-05-F-D-340-195 |
DWM-40-56-L-D-250 | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, ROHS COMPLIANT | DWM-40-54-L-D-270 vs DWM-40-56-L-D-250 |
FW-40-05-G-D-375-100 | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | DWM-40-54-L-D-270 vs FW-40-05-G-D-375-100 |
DWM-40-54-L-D-250 | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, ROHS COMPLIANT | DWM-40-54-L-D-270 vs DWM-40-54-L-D-250 |
FW-40-03-L-D-305-065-TR | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | DWM-40-54-L-D-270 vs FW-40-03-L-D-305-065-TR |
FW-40-01-G-D-070-560 | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | DWM-40-54-L-D-270 vs FW-40-01-G-D-070-560 |
FW-40-05-F-D-320-300 | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | DWM-40-54-L-D-270 vs FW-40-05-F-D-320-300 |
FW-40-04-F-D-160-140 | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | DWM-40-54-L-D-270 vs FW-40-04-F-D-160-140 |
FW-40-05-F-D-305-100 | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | DWM-40-54-L-D-270 vs FW-40-05-F-D-305-100 |
FW-40-05-G-D-385-076 | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | DWM-40-54-L-D-270 vs FW-40-05-G-D-385-076 |