Datasheets
DWM-33-57-S-D-250 by: Samtec Inc

Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Part Details for DWM-33-57-S-D-250 by Samtec Inc

Overview of DWM-33-57-S-D-250 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Communication and Networking Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for DWM-33-57-S-D-250

Part # Distributor Description Stock Price Buy
DISTI # DWM-33-57-S-D-250
Avnet Americas Conn Board Stacker HDR 66 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: DWM-33-57-S-D-250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant 0
  • 4 $13.9500
  • 25 $8.4200
  • 100 $8.0100
  • 500 $7.6100
  • 1,000 $7.2200
  • 5,000 $6.2600
  • 10,000 $5.8700
$5.8700 / $13.9500 Buy Now
DISTI # 000000000002802658
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant 0
  • 4 $13.9500
  • 25 $8.4200
  • 100 $8.0100
  • 500 $7.6100
  • 1,000 $7.2200
  • 5,000 $6.2600
  • 10,000 $5.8700
$5.8700 / $13.9500 Buy Now

Part Details for DWM-33-57-S-D-250

DWM-33-57-S-D-250 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DWM-33-57-S-D-250 Part Data Attributes

DWM-33-57-S-D-250 Samtec Inc
Buy Now Datasheet
Compare Parts:
DWM-33-57-S-D-250 Samtec Inc Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.196 inch
Body Depth 0.25 inch
Body Length 1.65 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.12 inch
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 66

Alternate Parts for DWM-33-57-S-D-250

This table gives cross-reference parts and alternative options found for DWM-33-57-S-D-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DWM-33-57-S-D-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DWM-33-57-G-D-250 Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, Receptacle, ROHS COMPLIANT Samtec Inc DWM-33-57-S-D-250 vs DWM-33-57-G-D-250
Part Number Description Manufacturer Compare
DWM-33-57-G-D-250 Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, Receptacle, ROHS COMPLIANT Samtec Inc DWM-33-57-S-D-250 vs DWM-33-57-G-D-250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DWM-33-57-S-D-250 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DWM-33-57-S-D-250 by Samtec Inc

Select Manufacturer
Which Manufacturer of DWM-33-57-S-D-250 would you like to use for your alert(s)?
  • Please alert me when DWM-33-57-S-D-250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DWM-33-57-S-D-250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DWM-33-57-S-D-250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DWM-33-57-S-D-250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DWM-33-57-S-D-250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DWM-33-57-S-D-250 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: