Part Details for DWM-19-51-G-S-250 by Samtec Inc
Overview of DWM-19-51-G-S-250 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWM-19-51-G-S-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P3503
|
Newark | Header, 19 Contacts, 1 Row, Through Hole, 1.27 Mm, Product Range:Dwm Series, No. Of Contacts:19Contacts, Gender:Header, Pitch Spacing:1.27Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec DWM-19-51-G-S-250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$2.2600 / $4.3600 | Buy Now |
DISTI #
612-DWM-19-51-G-S-250-ND
|
DigiKey | CONN HDR 19POS 0.05 STACK T/H Min Qty: 24 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9063 | Buy Now |
DISTI #
DWM-19-51-G-S-250
|
Avnet Americas | Conn Board Stacker HDR 19 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: DWM-19-51-G-S-250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 102 Factory Stock |
|
$2.2200 / $3.5700 | Buy Now |
DISTI #
200-DWM1951GS250
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$1.1800 / $3.5700 | Order Now |
|
Onlinecomponents.com | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$1.1800 / $3.5700 | Buy Now |
DISTI #
000000000000738648
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker Min Qty: 1 | 102 |
|
$2.0200 / $3.5700 | Buy Now |
|
Master Electronics | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$1.1800 / $3.5700 | Buy Now |
DISTI #
5cd8de76cd7c1c4c382c784f
|
Samtec | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 102 |
|
$1.1800 / $3.5700 | Buy Now |
Part Details for DWM-19-51-G-S-250
DWM-19-51-G-S-250 CAD Models
DWM-19-51-G-S-250 Part Data Attributes:
|
DWM-19-51-G-S-250
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-19-51-G-S-250
Samtec Inc
Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.95 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |
Alternate Parts for DWM-19-51-G-S-250
This table gives cross-reference parts and alternative options found for DWM-19-51-G-S-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DWM-19-51-G-S-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DWM-19-51-S-S-250 | Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | DWM-19-51-G-S-250 vs DWM-19-51-S-S-250 |