Part Details for DWM-16-55-G-S-340 by Samtec Inc
Overview of DWM-16-55-G-S-340 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DWM-16-55-G-S-340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P3291
|
Newark | Header, 16 Contacts, 1 Row, Through Hole, 1.27 Mm, Product Range:Dwm Series, No. Of Contacts:16Contacts, Gender:Header, Pitch Spacing:1.27Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec DWM-16-55-G-S-340 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $4.4900 | Buy Now |
DISTI #
3937-DWM-16-55-G-S-340-ND
|
DigiKey | CONN HDR 16POS 0.05 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
71 In Stock |
|
$4.1636 / $6.6700 | Buy Now |
DISTI #
612-DWM-16-55-G-S-340-ND
|
DigiKey | CONN HDR 16POS 0.05 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4189 | Buy Now |
DISTI #
DWM-16-55-G-S-340
|
Avnet Americas | Conn Board Stacker HDR 16 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: DWM-16-55-G-S-340) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 108 Factory Stock |
|
$2.2900 / $3.6700 | Buy Now |
DISTI #
200-DWM1655GS340
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$1.2100 / $3.6700 | Order Now |
|
Onlinecomponents.com | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$1.2700 / $3.5500 | Buy Now |
DISTI #
85061115
|
Verical | Conn Board Stacker HDR 16 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 108 |
|
$3.6700 | Buy Now |
|
Powell Electronics | .050" x .100" Flex Stack, Flexible Micro Min Qty: 1 | 71 |
|
$2.2900 / $3.6700 | Buy Now |
DISTI #
000000000000108634
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker Min Qty: 1 | 108 |
|
$2.0700 / $3.6700 | Buy Now |
|
Master Electronics | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$1.2700 / $3.5500 | Buy Now |
Part Details for DWM-16-55-G-S-340
DWM-16-55-G-S-340 CAD Models
DWM-16-55-G-S-340 Part Data Attributes
|
DWM-16-55-G-S-340
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-16-55-G-S-340
Samtec Inc
Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for DWM-16-55-G-S-340
This table gives cross-reference parts and alternative options found for DWM-16-55-G-S-340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DWM-16-55-G-S-340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMS-116-02-T-S-100 | Samtec Inc | $1.1937 | Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DWM-16-55-G-S-340 vs MTMS-116-02-T-S-100 |
DWM-16-55-G-S-375 | Samtec Inc | $3.6613 | Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DWM-16-55-G-S-340 vs DWM-16-55-G-S-375 |
DWM-16-59-S-S-400 | Samtec Inc | $4.2133 | Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DWM-16-55-G-S-340 vs DWM-16-59-S-S-400 |
MTMS-116-01-G-S-230 | Samtec Inc | $2.9432 | Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DWM-16-55-G-S-340 vs MTMS-116-01-G-S-230 |
MTMS-116-51-G-S-190 | Samtec Inc | $2.7906 | Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DWM-16-55-G-S-340 vs MTMS-116-51-G-S-190 |
MTMS-116-51-S-S-190 | Samtec Inc | $2.5386 | Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DWM-16-55-G-S-340 vs MTMS-116-51-S-S-190 |
MTMS-116-01-S-S-230 | Samtec Inc | $3.0613 | Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DWM-16-55-G-S-340 vs MTMS-116-01-S-S-230 |
DWM-16-01-S-S-235 | Samtec Inc | $3.0043 | Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DWM-16-55-G-S-340 vs DWM-16-01-S-S-235 |
MTMS-116-25-L-S-125 | Samtec Inc | Check for Price | Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DWM-16-55-G-S-340 vs MTMS-116-25-L-S-125 |
MTMS-116-02-S-S-100 | Samtec Inc | $2.3244 | Board Stacking Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DWM-16-55-G-S-340 vs MTMS-116-02-S-S-100 |