Part Details for DWM-10-58-L-S-433 by Samtec Inc
Results Overview of DWM-10-58-L-S-433 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DWM-10-58-L-S-433 Information
DWM-10-58-L-S-433 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DWM-10-58-L-S-433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DWM-10-58-L-S-433-ND
|
DigiKey | CONN HDR 10POS 0.05 STACK T/H Min Qty: 45 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2058 | Buy Now |
DISTI #
DWM-10-58-L-S-433
|
Avnet Americas | Conn Board Stacker HDR 10 POS 10.99mm Stack Height 1.27mm Solder ST Through Hole - Rail/Tube (Alt: D... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 139 Factory Stock |
|
$1.6640 / $2.3000 | Buy Now |
DISTI #
200-DWM-10-58-LS-433
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Flex Stack RoHS: Compliant | 0 |
|
$0.7200 / $2.8300 | Order Now |
|
Onlinecomponents.com | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$1.0000 / $2.5000 | Buy Now |
DISTI #
5cd8de4ecd7c1c4c382c4a1a
|
Samtec | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 139 |
|
$0.7200 / $2.8300 | Buy Now |
DISTI #
000000000005196189
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker Min Qty: 1 | 139 |
|
$1.2300 / $2.8300 | Buy Now |
|
Master Electronics | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$1.0000 / $2.5000 | Buy Now |
Part Details for DWM-10-58-L-S-433
DWM-10-58-L-S-433 CAD Models
DWM-10-58-L-S-433 Part Data Attributes
|
DWM-10-58-L-S-433
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-10-58-L-S-433
Samtec Inc
Board Stacking Connector
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DWM-10-58-L-S-433
This table gives cross-reference parts and alternative options found for DWM-10-58-L-S-433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DWM-10-58-L-S-433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMS-110-01-T-S-100 | Samtec Inc | $1.0510 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DWM-10-58-L-S-433 vs MTMS-110-01-T-S-100 |
HDWM-10-60-S-S-200 | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DWM-10-58-L-S-433 vs HDWM-10-60-S-S-200 |
JW-10-04-T-S-250-250 | Samtec Inc | $2.4803 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DWM-10-58-L-S-433 vs JW-10-04-T-S-250-250 |
DWM-10-57-G-S-400 | Samtec Inc | $2.4291 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DWM-10-58-L-S-433 vs DWM-10-57-G-S-400 |
MTMS-110-02-T-S-100 | Samtec Inc | $0.7759 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DWM-10-58-L-S-433 vs MTMS-110-02-T-S-100 |
MTMS-110-51-S-S-190 | Samtec Inc | $1.8433 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DWM-10-58-L-S-433 vs MTMS-110-51-S-S-190 |
JW-10-04-T-S-250-150 | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DWM-10-58-L-S-433 vs JW-10-04-T-S-250-150 |
JW-10-04-T-S-910-250 | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DWM-10-58-L-S-433 vs JW-10-04-T-S-910-250 |
HDWM-10-57-G-S-350 | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DWM-10-58-L-S-433 vs HDWM-10-57-G-S-350 |
MTMS-110-60-G-S-605 | Samtec Inc | $2.7058 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DWM-10-58-L-S-433 vs MTMS-110-60-G-S-605 |