Part Details for DWM-08-58-L-D-362-001 by Samtec Inc
Results Overview of DWM-08-58-L-D-362-001 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DWM-08-58-L-D-362-001 Information
DWM-08-58-L-D-362-001 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for DWM-08-58-L-D-362-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DWM-08-58-L-D-362-
|
Avnet Americas | Conn Board Stacker HDR 16 POS 9.19mm Stack Height 1.27mm Solder ST Through Hole - Bulk (Alt: DWM-08-58-L-D-362-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$1.4000 / $3.0200 | Buy Now |
DISTI #
000000000005454196
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$1.4000 / $3.0200 | Buy Now |
Part Details for DWM-08-58-L-D-362-001
DWM-08-58-L-D-362-001 CAD Models
DWM-08-58-L-D-362-001 Part Data Attributes
|
DWM-08-58-L-D-362-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-08-58-L-D-362-001
Samtec Inc
Board Stacking Connector
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DWM-08-58-L-D-362-001
This table gives cross-reference parts and alternative options found for DWM-08-58-L-D-362-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DWM-08-58-L-D-362-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54112-114151250LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DWM-08-58-L-D-362-001 vs 54112-114151250LF |
54112-805151250LF | Amphenol FCi | Check for Price | Board Stacking Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DWM-08-58-L-D-362-001 vs 54112-805151250LF |
10086244-0132215 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 15 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | DWM-08-58-L-D-362-001 vs 10086244-0132215 |
54112-406151250LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DWM-08-58-L-D-362-001 vs 54112-406151250LF |
54112-409151250LF | Amphenol FCi | Check for Price | Board Stacking Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DWM-08-58-L-D-362-001 vs 54112-409151250LF |
91901-1215LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 15 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | DWM-08-58-L-D-362-001 vs 91901-1215LF |
54112-111151250LF | Amphenol FCi | Check for Price | Board Stacking Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DWM-08-58-L-D-362-001 vs 54112-111151250LF |
54112-819151250LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DWM-08-58-L-D-362-001 vs 54112-819151250LF |
54112-403-15-1250 | Amphenol FCi | Check for Price | Board Stacking Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DWM-08-58-L-D-362-001 vs 54112-403-15-1250 |
54112-808151250LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DWM-08-58-L-D-362-001 vs 54112-808151250LF |