Part Details for DWM-05-61-L-D-690 by Samtec Inc
Results Overview of DWM-05-61-L-D-690 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DWM-05-61-L-D-690 Information
DWM-05-61-L-D-690 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DWM-05-61-L-D-690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC6508
|
Newark | Header, 10 Contacts, 2 Rows, Through Hole, 1.27 Mm, Product Range:Dwm Series, No. Of Contacts:10Co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 211 |
|
$1.3400 / $2.5900 | Buy Now |
DISTI #
3937-DWM-05-61-L-D-690-ND
|
DigiKey | CONN HDR 10POS 0.05 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
139 In Stock |
|
$15.0000 | Buy Now |
DISTI #
612-DWM-05-61-L-D-690-ND
|
DigiKey | CONN HDR 10POS 0.05 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0100 | Buy Now |
DISTI #
DWM-05-61-L-D-690
|
Avnet Americas | Stacking Board Connector, DWM Series, 10 Contacts, Header, 1.27 mm, Through Hole, 2 Rows - Bulk (Alt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 211 Factory Stock |
|
$1.8240 / $2.5382 | Buy Now |
DISTI #
200-DWM0561LD690
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Flex Stack RoHS: Compliant | 0 |
|
$0.6900 / $2.7500 | Order Now |
|
Onlinecomponents.com | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$0.9740 / $2.4230 | Buy Now |
DISTI #
85058880
|
Verical | Conn Board Stacker HDR 10 POS 1.27mm Solder ST Thru-Hole Layer RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 211 |
|
$1.4480 / $2.7500 | Buy Now |
DISTI #
5cd8de31cd7c1c4c382c2755
|
Samtec | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 211 |
|
$0.6900 / $2.7500 | Buy Now |
|
Powell Electronics | .050" x .100" Flex Stack, Flexible Micro Min Qty: 50 | 139 |
|
$1.1900 / $2.2400 | Buy Now |
DISTI #
000000000003851186
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker Min Qty: 1 | 211 |
|
$1.1900 / $2.7500 | Buy Now |
Part Details for DWM-05-61-L-D-690
DWM-05-61-L-D-690 CAD Models
DWM-05-61-L-D-690 Part Data Attributes
|
DWM-05-61-L-D-690
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-05-61-L-D-690
Samtec Inc
Board Stacking Connector
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DWM-05-61-L-D-690
This table gives cross-reference parts and alternative options found for DWM-05-61-L-D-690. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DWM-05-61-L-D-690, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFC-105-22-F-D | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DWM-05-61-L-D-690 vs TFC-105-22-F-D |
MTMS-105-55-G-D-125 | Samtec Inc | $1.6582 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DWM-05-61-L-D-690 vs MTMS-105-55-G-D-125 |
MTMS-105-25-G-D-120 | Samtec Inc | $1.5455 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DWM-05-61-L-D-690 vs MTMS-105-25-G-D-120 |
MTMS-105-02-T-D-002 | Samtec Inc | $0.6617 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DWM-05-61-L-D-690 vs MTMS-105-02-T-D-002 |
TFC-105-02-F-D | Samtec Inc | $1.2807 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DWM-05-61-L-D-690 vs TFC-105-02-F-D |
TFC-105-31-LM-D | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DWM-05-61-L-D-690 vs TFC-105-31-LM-D |
MTMS-105-25-S-D-125 | Samtec Inc | $2.0003 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DWM-05-61-L-D-690 vs MTMS-105-25-S-D-125 |
TFC-105-12-L-D | Samtec Inc | $1.8643 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DWM-05-61-L-D-690 vs TFC-105-12-L-D |
TFC-105-32-FM-D | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DWM-05-61-L-D-690 vs TFC-105-32-FM-D |
MTMS-105-56-S-D-000 | Samtec Inc | $1.7771 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DWM-05-61-L-D-690 vs MTMS-105-56-S-D-000 |
DWM-05-61-L-D-690 Frequently Asked Questions (FAQ)
-
The recommended mating sequence for the DWM-05-61-L-D-690 is to mate the contacts first, followed by the housing. This ensures proper alignment and prevents damage to the connector.
-
Yes, the DWM-05-61-L-D-690 is designed to withstand high-vibration environments. It has a ruggedized design and is suitable for use in applications with vibration levels up to 20G.
-
The DWM-05-61-L-D-690 has an operating temperature range of -55°C to +125°C, making it suitable for use in a wide range of applications, including high-temperature environments.
-
Yes, the DWM-05-61-L-D-690 is designed for automated assembly and is compatible with standard pick-and-place machines. It has a compact design and is easy to handle, making it ideal for high-volume production.
-
The typical lead time for delivery of the DWM-05-61-L-D-690 varies depending on the quantity and availability. However, Samtec Inc typically offers a lead time of 2-4 weeks for standard orders.