Part Details for DWM-04-52-S-S-210 by Samtec Inc
Results Overview of DWM-04-52-S-S-210 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DWM-04-52-S-S-210 Information
DWM-04-52-S-S-210 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for DWM-04-52-S-S-210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DWM-04-52-S-S-210
|
Avnet Americas | - Bulk (Alt: DWM-04-52-S-S-210) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$0.3778 / $0.9230 | Buy Now |
DISTI #
000000000002204003
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$0.3778 / $0.9230 | Buy Now |
Part Details for DWM-04-52-S-S-210
DWM-04-52-S-S-210 CAD Models
DWM-04-52-S-S-210 Part Data Attributes
|
DWM-04-52-S-S-210
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-04-52-S-S-210
Samtec Inc
Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DWM-04-52-S-S-210
This table gives cross-reference parts and alternative options found for DWM-04-52-S-S-210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DWM-04-52-S-S-210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMS-104-59-G-S-485 | Samtec Inc | $1.0050 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DWM-04-52-S-S-210 vs MTMS-104-59-G-S-485 |
MTMS-104-02-S-S-100 | Samtec Inc | $0.6158 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DWM-04-52-S-S-210 vs MTMS-104-02-S-S-100 |
MTMS-104-25-S-S-125 | Samtec Inc | $0.8905 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DWM-04-52-S-S-210 vs MTMS-104-25-S-S-125 |
MTMS-104-51-T-S-125 | Samtec Inc | $0.3599 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DWM-04-52-S-S-210 vs MTMS-104-51-T-S-125 |
MTMS-104-01-G-S-230 | Samtec Inc | $0.8189 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DWM-04-52-S-S-210 vs MTMS-104-01-G-S-230 |
FW-04-04-L-S-550-095 | Samtec Inc | Check for Price | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DWM-04-52-S-S-210 vs FW-04-04-L-S-550-095 |
DWM-04-52-S-S-256 | Samtec Inc | $0.8451 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DWM-04-52-S-S-210 vs DWM-04-52-S-S-256 |
MTMS-104-51-L-S-190 | Samtec Inc | $0.6617 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DWM-04-52-S-S-210 vs MTMS-104-51-L-S-190 |
MTMS-104-54-G-S-335 | Samtec Inc | $0.7783 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DWM-04-52-S-S-210 vs MTMS-104-54-G-S-335 |
DWM-04-53-G-S-240 | Samtec Inc | $0.9136 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DWM-04-52-S-S-210 vs DWM-04-53-G-S-240 |