Part Details for DWDM-XFP-50.92-40-ACC by Accortec Inc
Results Overview of DWDM-XFP-50.92-40-ACC by Accortec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DWDM-XFP-50.92-40-ACC Information
DWDM-XFP-50.92-40-ACC by Accortec Inc is a Fiber Optic Wavelength Division Mux/Demux.
Fiber Optic Wavelength Division Mux/Demux are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for DWDM-XFP-50.92-40-ACC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DWDM-XFP-50.92-40-ACC Accortec 10Gbps 10GBase-DWDM Single-mode Fiber 40km 1550.92nm Duplex LC Connec... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |