Part Details for DWDM-SFP-6061-120-AO by Addonics Technologies Inc
Overview of DWDM-SFP-6061-120-AO by Addonics Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1606-10JLC | Coilcraft Inc | General Purpose Inductor, 0.01255uH, 5%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | |
1606-10JLB | Coilcraft Inc | General Purpose Inductor, 0.01255uH, 5%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | |
1606-10 | Coilcraft Inc | General Purpose Inductor, 0.0126uH, 5%, 1 Element, Air-Core, SMD |
Price & Stock for DWDM-SFP-6061-120-AO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | AddOn - SFP (mini-GBIC) transceiver module - GigE - 1000Base-DWDM - LC single-mode - up to 74.6 miles - channel: 21 - 1560.61 nm - for Cisco 29XX, 39XX, Catalyst 3750, Ethernet Services Plus Extended Transport 20 | 50 |
|
$3,885.0300 | Buy Now |