Part Details for DWDM-SFP-5332-C by Amphenol ProLabs
Overview of DWDM-SFP-5332-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G42V15332HR | Amphenol Communications Solutions | Mini Cool Edge IO(MCIO), PCIe Gen4, Surfacemount, Vertical, 50 Pin, PCIe, SAS, SFP, NVMe, cable, dual, card. | |
LPS3015-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
ME3215-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT |
Price & Stock for DWDM-SFP-5332-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-DWDM-SFP-5332-C-ND
|
DigiKey | Cisco DWDM-SFP-5332 Compatible T Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
18 In Stock |
|
$506.2500 / $562.5000 | Buy Now |