Part Details for DWDC-8315-4 by Bimba Manufacturing Company
Overview of DWDC-8315-4 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1583-154KEB | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 5959, CHIP, 5959, HALOGEN FREE AND ROHS COMPLIANT | |
MSS1583-154KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS, halogen-free | |
MSS1583-154KED | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, Ferrite-Core, 5858, |
Price & Stock for DWDC-8315-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75522319
|
RS | Cylinder, dbl wall dbl act, Cushion - Both Ends C, Bore - 3 1/4in 83, Stro | Bimba DWDC-8315-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$807.1500 | RFQ |