Part Details for DWD-5026-2 by Bimba Manufacturing Company
Overview of DWD-5026-2 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK5026DPP-00#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FN, /Tube | |
RJK5026DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 6A 1700Mohm To-220Fl | |
SLG55026-200300V | Renesas Electronics Corporation | High Voltage Gate Driver |
Price & Stock for DWD-5026-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75521990
|
RS | Cylinder, dbl wall dbl act, Bore - 2 1/2in 50, Stroke: 26 Inch(s), Rod End - | Bimba DWD-5026-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$735.3500 | RFQ |