Part Details for DWC-8364-2SR by Bimba Manufacturing Company
Overview of DWC-8364-2SR by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68683-640LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Through Mount, Top Entry, Double Row, 80Position ,2.54mm (0.100in) Pitch.. | |
10135583-642402LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Vertical Receptacle, Dual Row, 64 Positions, 0.80mm (0.031in) Pitch. | |
10135583-643402LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Vertical Receptacle, Dual Row, 64 Positions, 0.80mm (0.031in) Pitch. |
Price & Stock for DWC-8364-2SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75503771
|
RS | Cylinder, Double Wall, dbl act, sgl end rod, Cushion - Both Ends C, Bore - 3 | Bimba DWC-8364-2SR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,343.5500 | RFQ |