Part Details for DWC-8319-4 by Bimba Manufacturing Company
Overview of DWC-8319-4 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM8319WB31ARJZR7 | Analog Devices | Supervisory Circuit with Watch | |
AD8319ACPZ-R2 | Analog Devices | 8GHz Log Detector 35dB | |
AD8319ACPZ-R7 | Analog Devices | 8GHz Log Detector 35dB |
Price & Stock for DWC-8319-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75503467
|
RS | Cylinder, Double Wall, dbl act, sgl end rod, Cushion - Both Ends C, Bore - 3 | Bimba DWC-8319-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$687.9400 | RFQ |