Part Details for DWC-5013.5-2SR by Bimba Manufacturing Company
Results Overview of DWC-5013.5-2SR by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DWC-5013.5-2SR Information
DWC-5013.5-2SR by Bimba Manufacturing Company is a Fiber Optic Splitter/Coupler.
Fiber Optic Splitter/Couplers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV5013BCQDBZR | Texas Instruments | 2.5V to 38V Hall Effect Latch 3-SOT-23 -40 to 125 | |
DRV5013BCEDBZRQ1 | Texas Instruments | Automotive 2.7V to 38V Hall Effect Latch 3-SOT-23 -40 to 150 | |
DRV5013BCQDBZTQ1 | Texas Instruments | Automotive 2.7V to 38V Hall Effect Latch 3-SOT-23 -40 to 125 |
Price & Stock for DWC-5013.5-2SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75502844
|
RS | Cylinder, Double Wall, dbl act, sgl end rod, Cushion - Both Ends C, Bore - 2 | Bimba DWC-5013.5-2SR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$474.2900 | RFQ |