Part Details for DWB02CM2310A by Carlo Gavazzi Holding AG
Overview of DWB02CM2310A by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DWB02CM2310A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C1878
|
Newark | 240Vac 1-Ph 3-Ph Act. Power Rly |Carlo Gavazzi DWB02CM2310A Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$361.6700 / $438.8200 | Buy Now |
DISTI #
225-DWB02CM2310A
|
Mouser Electronics | Industrial Relays 240VAC 1-PH 3-PH ACT. POWER RLY | 0 |
|
$338.4000 / $401.8500 | Order Now |
|
Onlinecomponents.com | 3-PHASE POWER RELAY | 0 |
|
$290.6900 / $347.2500 | Buy Now |
DISTI #
DWB02CM2310A
|
TME | Module: monitoring relay, AC voltage,AC current, SPDT, IP20, DWB Min Qty: 1 | 0 |
|
$204.6900 / $236.1800 | RFQ |