Part Details for DWB01CM2310A by Carlo Gavazzi Holding AG
Overview of DWB01CM2310A by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Price & Stock for DWB01CM2310A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C1875
|
Newark | 240Vac 1-Ph 3-Ph Power Factor Rly |Carlo Gavazzi DWB01CM2310A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$287.2800 / $348.5700 | Buy Now |
DISTI #
225-DWB01CM2310A
|
Mouser Electronics | Industrial Relays 240VAC 1-PH 3-PH POWER FACTOR RLY | 0 |
|
$268.8000 / $319.2000 | Order Now |
|
Onlinecomponents.com | 3-PHASE LOAD GUARD RELAY | 0 |
|
$206.6300 / $217.3100 | Buy Now |
DISTI #
DWB01CM2310A
|
TME | Module: monitoring relay, AC voltage,AC current, SPDT, IP20, DWB Min Qty: 1 | 0 |
|
$159.6700 / $184.2300 | RFQ |