Part Details for DWA01CM235A by Carlo Gavazzi Holding AG
Overview of DWA01CM235A by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Price & Stock for DWA01CM235A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK2163
|
Newark | 3-Phase Load Guard Relay |Carlo Gavazzi DWA01CM235A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
86AK2982
|
Newark | 3-Phase Load Guard Relay Rohs Compliant: Yes |Carlo Gavazzi DWA01CM235A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.5800 | Buy Now |
DISTI #
2266-DWA01CM235A-ND
|
DigiKey | 3-PHASE LOAD GUARD RELAY Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$204.3800 / $212.2500 | Buy Now |
DISTI #
225-DWA01CM235A
|
Mouser Electronics | Industrial Relays 240VAC 1PH 3PH LOAD GUARD 5A RoHS: Compliant | 0 |
|
$215.2000 / $255.5500 | Order Now |
|
Onlinecomponents.com | 3-PHASE LOAD GUARD RELAY |
2 Partner Stock |
|
$194.2000 / $225.6400 | Buy Now |
DISTI #
61886282
|
Verical | DWA01CM235A Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$184.2800 / $187.7600 | Buy Now |
DISTI #
DWA01CM235A
|
TME | Module: monitoring relay, AC voltage,AC current, SPDT, IP20, DWA Min Qty: 1 | 0 |
|
$126.4100 / $145.8500 | RFQ |
DISTI #
4312771
|
Farnell | 3-PHASE LOAD GUARD RELAY RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$231.8075 | Buy Now |
|
Master Electronics | 3-PHASE LOAD GUARD RELAY |
2 Partner Stock |
|
$194.2000 / $225.6400 | Buy Now |