Part Details for DW9255 by Zarlink Semiconductor Inc
Overview of DW9255 by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DW9255
DW9255 CAD Models
DW9255 Part Data Attributes
|
DW9255
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
DW9255
Zarlink Semiconductor Inc
SAW Filter, 1 Function(s), 35.42MHz, Hybrid, 12 Pin(s), Ceramic, LEAD LESS, CERAMIC PACKAGE-12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Zarlink Semiconductor | |
Attenuation Frequency (+/- delta f)-Max | 1920 kHz | |
Attenuation@Freq-Max | 25 dB | |
Center or Cutoff Frequency (fo/fc) | 35.42 MHz | |
Filter Type | SAW FILTER | |
Height | 2.25 mm | |
Input Impedance | 500 OHM | |
Insertion Loss-Max | 18 dB | |
JESD-609 Code | e0 | |
Length | 13.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Package Material | CERAMIC | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 6.7 mm |