There are no models available for this part yet.
Overview of DW025ABK-M by Alcatel-Lucent
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for DW025ABK-M by Alcatel-Lucent
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 3-OUTPUT 25W DC-DC REG PWR SUPPLY MODULE | 23 |
|
$59.5000 / $70.0000 | Buy Now | ||
Quest Components | 3-OUTPUT 25W DC-DC REG PWR SUPPLY MODULE | 4 |
|
$106.4000 / $112.0000 | Buy Now |
CAD Models for DW025ABK-M by Alcatel-Lucent
Related Parts for DW025ABK-M
-
DW025ACL-MPower Supply Modules
-
E101J1V8QE2Rocker Switches
-
E3T-SL24Other Analog ICs
-
EL7556CMSwitching Regulator or Controllers
-
DUR3060CTRectifier Diodes
-
51021-0300Headers and Edge Type Connectors
-
EL2424CMOperational Amplifiers
-
EP1S10F780I6Field Programmable Gate Arrays
-
DAC8800FSDigital to Analog Converters