Part Details for DW-AS-602-M12 by Molex
Overview of DW-AS-602-M12 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DW-AS-602-M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DW-AS-602-M12
|
IBS Electronics | Proximity Sensor Inductive NC NPN 2mm 10V to 30V 4-Pin Min Qty: 3 Package Multiple: 1 | 0 |
|
$30.8750 / $32.8250 | Buy Now |