Datasheets
DW-AD-623-04 by:
Molex
Contrinex
Molex
Woodhead Molex
Not Found

Inductive Sensor, 1.5mm Max, Embeddable Mount,

Part Details for DW-AD-623-04 by Molex

Results Overview of DW-AD-623-04 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

DW-AD-623-04 Information

DW-AD-623-04 by Molex is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.

Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.

Price & Stock for DW-AD-623-04

Part # Distributor Description Stock Price Buy
DISTI # 17AM1032
Newark Contrinex Inductive Sensor, 4Mm Diameter Smooth Housing, 1.5Mm Operating Distance, Embeddable, Pnp, ... No, 2M 3-Wire Pvc Cable, 25Mm Housing Length |Molex DW-AD-623-04 more RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 2
  • 10 $101.6700
  • 25 $98.2900
  • 50 $92.9000
  • 100 $91.1600
$91.1600 / $101.6700 Buy Now
DISTI # 74063903
Verical Inductive Sensor, 4mm Diameter Smooth Housing, 1.5mm Operating Distance, Embeddable, PNP, NO, 2m 3-w... ire PVC Cable, 25mm Housing Length more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Americas - 2
  • 1 $73.2600
$73.2600 Buy Now

Part Details for DW-AD-623-04

DW-AD-623-04 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DW-AD-623-04 Part Data Attributes

DW-AD-623-04 Molex
Buy Now Datasheet
Compare Parts:
DW-AD-623-04 Molex Inductive Sensor, 1.5mm Max, Embeddable Mount,
Select a part to compare:
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Reach Compliance Code unknown
Additional Feature IP67
Housing STAINLESS STEEL
Measurement Range-Max (mm) 1.5 mm
Mounting Feature EMBEDDABLE MOUNT
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Output Type PNP
Sensors/Transducers Type PROXIMITY SENSOR,INDUCTIVE
Surface Mount NO
Termination Type CABLE