Part Details for DW-8314-2EE10.5 by Bimba Manufacturing Company
Overview of DW-8314-2EE10.5 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2128314GSP#HA0 | Renesas Electronics Corporation | 72V 0.5A Step-Down Regulator with Two 5V and 3.3V LDO Outputs | |
89898-314BLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 28 Positions, 2.54mm (0.100in) Pitch | |
78208-314HLF | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded Right Angle Header - Through Hole - Single row - 14 Positions -2.54mm (0.100in) |
Price & Stock for DW-8314-2EE10.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75500296
|
RS | Cylinder, Double Wall, dbl act, sgl end rod, Bore - 3 1/4in 83, Stroke: 14 Inc | Bimba DW-8314-2EE10.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$607.5200 | RFQ |