Part Details for DW-83120-2SR by Bimba Manufacturing Company
Overview of DW-83120-2SR by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10018783-12012TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
72831-201LF | Amphenol Communications Solutions | SOFIX® Shielded Cable Connectors, Backplane Connectors, Signal IDC, 8 Position. | |
55831-201LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header Shroud, Vertical Signal, 5 Row, Press-Fit, 30 Position, Standard |
Price & Stock for DW-83120-2SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75500280
|
RS | Cylinder, Double Wall, dbl act, sgl end rod, Bore - 3 1/4in 83, Stroke: 120 In | Bimba DW-83120-2SR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,959.8600 | RFQ |