Part Details for DW-3124-5CSR by Bimba Manufacturing Company
Overview of DW-3124-5CSR by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-124 | Coilcraft Inc | Variable Inductor, 90uH Min, 150uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
HSP43124SC-45Z | Renesas Electronics Corporation | Serial I/O Filter | |
HSP43124SC-45 | Renesas Electronics Corporation | Serial I/O Filter |
Price & Stock for DW-3124-5CSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75499297
|
RS | Cylinder, Double Wall, dbl act, sgl end rod, Bore - 2in 31, Stroke: 24 Inch(s) | Bimba DW-3124-5CSR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$407.1800 | RFQ |