Part Details for DW-30-14-G-D-1060 by Samtec Inc
Overview of DW-30-14-G-D-1060 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
XAL1060-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 4539, CHIP, 4539, HALOGEN FREE AND ROHS COMPLIANT | |
XFL3010-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212 |
Price & Stock for DW-30-14-G-D-1060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90P6207
|
Newark | Header, 2.54 Mm, Through Hole, 60 Contacts, Product Range:Dw Series, No. Of Contacts:60Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec DW-30-14-G-D-1060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 / $10.1500 | Buy Now |
DISTI #
3937-DW-30-14-G-D-1060-ND
|
DigiKey | CONN HDR 60POS 0.1 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$11.0546 / $17.0400 | Buy Now |
DISTI #
612-DW-30-14-G-D-1060-ND
|
DigiKey | CONN HDR 60POS 0.1 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9500 | Buy Now |
DISTI #
DW-30-14-G-D-1060
|
Avnet Americas | Conn Board Stacker HDR 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DW-30-14-G-D-1060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
RFQ | |
DISTI #
200-DW3014GD1060
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 74 |
|
$3.0700 / $9.3700 | Buy Now |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$4.5100 / $10.1400 | Buy Now |
DISTI #
85048363
|
Verical | Conn Board Stacker HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$9.3700 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 33 |
|
$6.0800 / $9.3700 | Buy Now |
DISTI #
000000000002203632
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 50 |
|
$5.4800 / $9.3700 | Buy Now |
|
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$4.5100 / $10.1400 | Buy Now |
Part Details for DW-30-14-G-D-1060
DW-30-14-G-D-1060 CAD Models
DW-30-14-G-D-1060 Part Data Attributes
|
DW-30-14-G-D-1060
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-30-14-G-D-1060
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.296 inch | |
Body Depth | 1.06 inch | |
Body Length | 3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-30-14-G-D-1060
This table gives cross-reference parts and alternative options found for DW-30-14-G-D-1060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-30-14-G-D-1060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54122-112-60-2400 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | DW-30-14-G-D-1060 vs 54122-112-60-2400 |
DW-30-13-L-D-1000 | Samtec Inc | Check for Price | .025" BOARD SPACERS | DW-30-14-G-D-1060 vs DW-30-13-L-D-1000 |
54122-120-60-2450LF | Amphenol Communications Solutions | Check for Price | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | DW-30-14-G-D-1060 vs 54122-120-60-2450LF |
DW-30-19-F-D-1045 | Samtec Inc | Check for Price | .025" BOARD SPACERS | DW-30-14-G-D-1060 vs DW-30-19-F-D-1045 |
ZW-30-19-T-D-970-230 | Samtec Inc | $5.4718 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DW-30-14-G-D-1060 vs ZW-30-19-T-D-970-230 |
54122-113-60-2400R | Amphenol FCi | Check for Price | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | DW-30-14-G-D-1060 vs 54122-113-60-2400R |
54122-420-60-2450RLF | Amphenol FCi | Check for Price | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | DW-30-14-G-D-1060 vs 54122-420-60-2450RLF |
54122-813-60-2450RLF | Amphenol FCi | Check for Price | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | DW-30-14-G-D-1060 vs 54122-813-60-2450RLF |
54122-813-60-2400 | Amphenol Communications Solutions | Check for Price | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | DW-30-14-G-D-1060 vs 54122-813-60-2400 |
54122-410-60-2400RLF | Amphenol FCi | Check for Price | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | DW-30-14-G-D-1060 vs 54122-410-60-2400RLF |