DW-28-11-F-D-650
Samtec Inc
Description: Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of DW-28-11-F-D-650 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for DW-28-11-F-D-650 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # DW-28-11-F-D-650
Avnet Americas Conn Board Stacker HDR 56 POS 16.51mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: DW-28-11-F-D-650) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 8 $5.2500
  • 25 $3.5600
  • 100 $3.3800
  • 500 $3.2100
  • 1,000 $3.0600
  • 4,465 $2.6600
  • 8,929 $2.4700
$2.4700 / $5.2500 Buy Now
DISTI # 000000000004075736
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 8 $5.2500
  • 25 $3.5600
  • 100 $3.3800
  • 500 $3.2100
  • 1,000 $3.0600
  • 4,465 $2.6600
  • 8,929 $2.4700
$2.4700 / $5.2500 Buy Now
DISTI # 5cd8dd0bcd7c1c4c382ad50b
Samtec Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk 0
  • 1 $6.0400
  • 25 $5.4600
  • 50 $5.0700
  • 100 $4.8300
  • 500 $3.7200
  • 1,000 $3.3500
  • 2,500 $2.6100
  • 5,000 $1.8800
$1.8800 / $6.0400 Buy Now

CAD Models for DW-28-11-F-D-650 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DW-28-11-F-D-650 by Samtec Inc

DW-28-11-F-D-650
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.296 inch
Body Depth
0.65 inch
Body Length
2.8 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
76
UL Flammability Code
94V-0
Want to compare parts?
  1. DW-28-11-F-D-650
    Samtec Inc
    Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for DW-28-11-F-D-650

This table gives cross-reference parts and alternative options found for DW-28-11-F-D-650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-28-11-F-D-650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DW-38-12-G-D-640 Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-28-11-F-D-650 vs DW-38-12-G-D-640
DW-38-09-G-D-615 Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-28-11-F-D-650 vs DW-38-09-G-D-615
DW-38-09-S-D-390 Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-28-11-F-D-650 vs DW-38-09-S-D-390
DW-38-08-G-D-375 Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-28-11-F-D-650 vs DW-38-08-G-D-375

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DW-28-11-F-D-650 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DW-28-11-F-D-650 by Samtec Inc

  • Please alert me when DW-28-11-F-D-650 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DW-28-11-F-D-650 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DW-28-11-F-D-650 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DW-28-11-F-D-650 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DW-28-11-F-D-650.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DW-28-11-F-D-650 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: