Part Details for DW-21-14-F-D-1115 by Samtec Inc
Results Overview of DW-21-14-F-D-1115 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DW-21-14-F-D-1115 Information
DW-21-14-F-D-1115 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11158N | Rochester Electronics LLC | 74AC11158 - Multiplexer | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-152MLB | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for DW-21-14-F-D-1115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DW-21-14-F-D-1115
|
Avnet Americas | Conn Board Stacker HDR 42 POS 28.32mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: DW-21-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$2.0200 / $4.2600 | Buy Now |
DISTI #
000000000004073180
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$2.0200 / $4.2600 | Buy Now |
Part Details for DW-21-14-F-D-1115
DW-21-14-F-D-1115 CAD Models
DW-21-14-F-D-1115 Part Data Attributes
|
DW-21-14-F-D-1115
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-21-14-F-D-1115
Samtec Inc
.025" BOARD SPACERS
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.296 inch | |
Body Depth | 1.115 inch | |
Body Length | 2.1 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-21-14-F-D-1115
This table gives cross-reference parts and alternative options found for DW-21-14-F-D-1115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-21-14-F-D-1115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2666P42KL48 | Leoco USA Corp | Check for Price | Board Stacking Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DW-21-14-F-D-1115 vs 2666P42KL48 |
2666P42JL83 | Leoco USA Corp | Check for Price | Board Stacking Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DW-21-14-F-D-1115 vs 2666P42JL83 |
DW-21-14-F-D-1105 | Samtec Inc | Check for Price | .025" BOARD SPACERS | DW-21-14-F-D-1115 vs DW-21-14-F-D-1105 |
2666P42JL48 | Leoco USA Corp | Check for Price | Board Stacking Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DW-21-14-F-D-1115 vs 2666P42JL48 |
2666P42UL83 | Leoco USA Corp | Check for Price | Board Stacking Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DW-21-14-F-D-1115 vs 2666P42UL83 |
2666P42ZL48 | Leoco USA Corp | Check for Price | Board Stacking Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DW-21-14-F-D-1115 vs 2666P42ZL48 |
2666P42TL48 | Leoco USA Corp | Check for Price | Board Stacking Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DW-21-14-F-D-1115 vs 2666P42TL48 |
2666P42ZL83 | Leoco USA Corp | Check for Price | Board Stacking Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DW-21-14-F-D-1115 vs 2666P42ZL83 |
2666P42UL48 | Leoco USA Corp | Check for Price | Board Stacking Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DW-21-14-F-D-1115 vs 2666P42UL48 |