Part Details for DW-20-13-L-T-900 by Samtec Inc
Results Overview of DW-20-13-L-T-900 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DW-20-13-L-T-900 Information
DW-20-13-L-T-900 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DW-20-13-L-T-900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$3.9300 / $8.3200 | Buy Now |
DISTI #
000000000005453567
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$3.9300 / $8.3200 | Buy Now |
Part Details for DW-20-13-L-T-900
DW-20-13-L-T-900 CAD Models
DW-20-13-L-T-900 Part Data Attributes
|
DW-20-13-L-T-900
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-20-13-L-T-900
Samtec Inc
Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.296 inch | |
Body Depth | 0.9 inch | |
Body Length | 2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-20-13-L-T-900
This table gives cross-reference parts and alternative options found for DW-20-13-L-T-900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-20-13-L-T-900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZW-20-08-L-T-245-100 | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-20-13-L-T-900 vs ZW-20-08-L-T-245-100 |
DW-20-10-G-T-470 | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-20-13-L-T-900 vs DW-20-10-G-T-470 |
DW-20-15-L-T-335 | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-20-13-L-T-900 vs DW-20-15-L-T-335 |
DW-20-14-T-T-1175 | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-20-13-L-T-900 vs DW-20-14-T-T-1175 |
DW-20-19-T-T-1042-LL | Samtec Inc | $6.0497 | Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-20-13-L-T-900 vs DW-20-19-T-T-1042-LL |
DW-20-11-G-T-485 | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-20-13-L-T-900 vs DW-20-11-G-T-485 |
ZW-20-20-G-T-790-150 | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-20-13-L-T-900 vs ZW-20-20-G-T-790-150 |
ZW-20-08-F-T-245-100 | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-20-13-L-T-900 vs ZW-20-08-F-T-245-100 |
DW-20-14-T-T-945 | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-20-13-L-T-900 vs DW-20-14-T-T-945 |
ZW-20-08-L-T-400-100 | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | DW-20-13-L-T-900 vs ZW-20-08-L-T-400-100 |