There are no models available for this part yet.
Overview of DW-1D60MM by AMPCO USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DW-1D60MM by AMPCO USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2991-DW-1D60MM-ND
|
DigiKey | SOCKET 6 POINT 60MM 4.13" Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$840.2300 | Buy Now |